



0039000219-05-V2 | |
---|---|
DigiKey Part Number | 0039000219-05-V2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-V2 |
Description | 5" PRE-CRIMP A2016 VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.04200 | $100.42 |
30 | $8.87867 | $266.36 |
50 | $8.40980 | $420.49 |
100 | $7.83820 | $783.82 |
250 | $7.18428 | $1,796.07 |
500 | $6.75666 | $3,378.33 |
1,000 | $6.37995 | $6,379.95 |
2,500 | $5.94992 | $14,874.80 |
5,000 | $5.66956 | $28,347.80 |









