



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.63200 | $246.32 |
| 30 | $21.96800 | $659.04 |
| 50 | $20.89900 | $1,044.95 |
| 100 | $19.59510 | $1,959.51 |
| 250 | $18.10572 | $4,526.43 |
| 500 | $17.13394 | $8,566.97 |
| 1,000 | $16.27799 | $16,277.99 |
| 2,500 | $15.30205 | $38,255.12 |
| 5,000 | $14.99355 | $74,967.75 |











