



0039000219-03-V4 | |
---|---|
DigiKey Part Number | 0039000219-03-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-03-V4 |
Description | 3" PRE-CRIMP A2015 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.69700 | $96.97 |
30 | $8.56667 | $257.00 |
50 | $8.11240 | $405.62 |
100 | $7.55900 | $755.90 |
250 | $6.92616 | $1,731.54 |
500 | $6.51230 | $3,256.15 |
1,000 | $6.14766 | $6,147.66 |
2,500 | $5.73151 | $14,328.77 |
5,000 | $5.46010 | $27,300.50 |









