



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $24.25300 | $242.53 |
| 30 | $21.63067 | $648.92 |
| 50 | $20.57520 | $1,028.76 |
| 100 | $19.29010 | $1,929.01 |
| 250 | $17.82192 | $4,455.48 |
| 500 | $16.86344 | $8,431.72 |
| 1,000 | $16.01943 | $16,019.43 |
| 2,500 | $15.05702 | $37,642.55 |
| 5,000 | $14.73612 | $73,680.60 |











