



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.46600 | $214.66 |
| 30 | $19.86033 | $595.81 |
| 50 | $19.15600 | $957.80 |
| 100 | $18.24100 | $1,824.10 |
| 250 | $17.09876 | $4,274.69 |
| 500 | $16.28268 | $8,141.34 |
| 1,000 | $15.50591 | $15,505.91 |
| 2,500 | $14.53584 | $36,339.60 |
| 5,000 | $13.84285 | $69,214.25 |











