



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $21.36200 | $213.62 |
30 | $19.76767 | $593.03 |
50 | $19.06700 | $953.35 |
100 | $18.15650 | $1,815.65 |
250 | $17.01948 | $4,254.87 |
500 | $16.20700 | $8,103.50 |
1,000 | $15.43377 | $15,433.77 |
2,500 | $14.46833 | $36,170.82 |
5,000 | $13.77852 | $68,892.60 |









