



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.29900 | $92.99 |
| 30 | $8.60533 | $258.16 |
| 50 | $8.30040 | $415.02 |
| 100 | $7.90420 | $790.42 |
| 250 | $7.40888 | $1,852.22 |
| 500 | $7.05486 | $3,527.43 |
| 1,000 | $6.71812 | $6,718.12 |
| 2,500 | $6.29760 | $15,744.00 |
| 5,000 | $5.99724 | $29,986.20 |











