



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.90700 | $99.07 |
| 30 | $9.16433 | $274.93 |
| 50 | $8.83820 | $441.91 |
| 100 | $8.41550 | $841.55 |
| 250 | $7.88804 | $1,972.01 |
| 500 | $7.51132 | $3,755.66 |
| 1,000 | $7.15279 | $7,152.79 |
| 2,500 | $6.70516 | $16,762.90 |
| 5,000 | $6.38534 | $31,926.70 |











