



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $22.07800 | $220.78 |
30 | $20.42367 | $612.71 |
50 | $19.70080 | $985.04 |
100 | $18.75990 | $1,875.99 |
250 | $17.58488 | $4,396.22 |
500 | $16.74554 | $8,372.77 |
1,000 | $15.94654 | $15,946.54 |
2,500 | $14.94905 | $37,372.62 |
5,000 | $14.23632 | $71,181.60 |









