



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.06300 | $100.63 |
| 30 | $9.31500 | $279.45 |
| 50 | $8.98280 | $449.14 |
| 100 | $8.55360 | $855.36 |
| 250 | $8.01792 | $2,004.48 |
| 500 | $7.63482 | $3,817.41 |
| 1,000 | $7.27044 | $7,270.44 |
| 2,500 | $6.81536 | $17,038.40 |
| 5,000 | $6.49027 | $32,451.35 |











