



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.16700 | $91.67 |
| 30 | $8.47900 | $254.37 |
| 50 | $8.17880 | $408.94 |
| 100 | $7.78740 | $778.74 |
| 250 | $7.29936 | $1,824.84 |
| 500 | $6.95062 | $3,475.31 |
| 1,000 | $6.61880 | $6,618.80 |
| 2,500 | $6.20450 | $15,511.25 |
| 5,000 | $5.90855 | $29,542.75 |











