



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $21.31600 | $213.16 |
30 | $19.72000 | $591.60 |
50 | $19.02160 | $951.08 |
100 | $18.11260 | $1,811.26 |
250 | $16.97772 | $4,244.43 |
500 | $16.16746 | $8,083.73 |
1,000 | $15.39612 | $15,396.12 |
2,500 | $14.43303 | $36,082.58 |
5,000 | $13.74498 | $68,724.90 |









