



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $21.69300 | $216.93 |
30 | $20.06767 | $602.03 |
50 | $19.35820 | $967.91 |
100 | $18.43290 | $1,843.29 |
250 | $17.27824 | $4,319.56 |
500 | $16.45370 | $8,226.85 |
1,000 | $15.66864 | $15,668.64 |
2,500 | $14.68853 | $36,721.32 |
5,000 | $13.98823 | $69,941.15 |









