



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.00300 | $90.03 |
| 30 | $8.32833 | $249.85 |
| 50 | $8.03240 | $401.62 |
| 100 | $7.64850 | $764.85 |
| 250 | $7.16916 | $1,792.29 |
| 500 | $6.82680 | $3,413.40 |
| 1,000 | $6.50090 | $6,500.90 |
| 2,500 | $6.09397 | $15,234.92 |
| 5,000 | $5.80331 | $29,016.55 |











