



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.20700 | $82.07 |
30 | $7.59267 | $227.78 |
50 | $7.32320 | $366.16 |
100 | $6.97330 | $697.33 |
250 | $6.53620 | $1,634.05 |
500 | $6.22422 | $3,112.11 |
1,000 | $5.92696 | $5,926.96 |
2,500 | $5.55598 | $13,889.95 |
5,000 | $5.29092 | $26,454.60 |









