



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.71400 | $57.14 |
| 30 | $5.28900 | $158.67 |
| 50 | $5.10060 | $255.03 |
| 100 | $4.85640 | $485.64 |
| 250 | $4.55208 | $1,138.02 |
| 500 | $4.33470 | $2,167.35 |
| 1,000 | $4.12760 | $4,127.60 |
| 2,500 | $3.86917 | $9,672.92 |
| 5,000 | $3.68456 | $18,422.80 |











