



0039000059-03-W4 | |
---|---|
DigiKey Part Number | 0039000059-03-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-03-W4 |
Description | 3" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.51600 | $45.16 |
30 | $4.18200 | $125.46 |
50 | $4.03320 | $201.66 |
100 | $3.83950 | $383.95 |
250 | $3.59872 | $899.68 |
500 | $3.42694 | $1,713.47 |
1,000 | $3.26313 | $3,263.13 |
2,500 | $3.05883 | $7,647.07 |
5,000 | $2.91285 | $14,564.25 |









