



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.76600 | $67.66 |
| 30 | $6.25667 | $187.70 |
| 50 | $6.03460 | $301.73 |
| 100 | $5.74600 | $574.60 |
| 250 | $5.38576 | $1,346.44 |
| 500 | $5.12840 | $2,564.20 |
| 1,000 | $4.88349 | $4,883.49 |
| 2,500 | $4.57773 | $11,444.32 |
| 5,000 | $4.35932 | $21,796.60 |











