



0039000040-12-V0 | |
---|---|
DigiKey Part Number | 0039000040-12-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-V0 |
Description | 12" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.26500 | $62.65 |
30 | $5.80067 | $174.02 |
50 | $5.59440 | $279.72 |
100 | $5.32610 | $532.61 |
250 | $4.99220 | $1,248.05 |
500 | $4.75382 | $2,376.91 |
1,000 | $4.52669 | $4,526.69 |
2,500 | $4.24333 | $10,608.33 |
5,000 | $4.04086 | $20,204.30 |









