



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.21000 | $72.10 |
| 30 | $6.35800 | $190.74 |
| 50 | $6.01160 | $300.58 |
| 100 | $5.59140 | $559.14 |
| 250 | $5.10916 | $1,277.29 |
| 500 | $4.79428 | $2,397.14 |
| 1,000 | $4.51648 | $4,516.48 |
| 2,500 | $4.19931 | $10,498.27 |
| 5,000 | $3.99246 | $19,962.30 |











