



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.97200 | $69.72 |
| 30 | $6.14133 | $184.24 |
| 50 | $5.80760 | $290.38 |
| 100 | $5.39990 | $539.99 |
| 250 | $4.93256 | $1,233.14 |
| 500 | $4.62738 | $2,313.69 |
| 1,000 | $4.35830 | $4,358.30 |
| 2,500 | $4.05100 | $10,127.50 |
| 5,000 | $3.85052 | $19,252.60 |











