



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.38300 | $73.83 |
| 30 | $6.50867 | $195.26 |
| 50 | $6.15460 | $307.73 |
| 100 | $5.72550 | $572.55 |
| 250 | $5.23284 | $1,308.21 |
| 500 | $4.91086 | $2,455.43 |
| 1,000 | $4.62706 | $4,627.06 |
| 2,500 | $4.30307 | $10,757.67 |
| 5,000 | $4.09176 | $20,458.80 |











