



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.07000 | $70.70 |
| 30 | $6.23200 | $186.96 |
| 50 | $5.89480 | $294.74 |
| 100 | $5.48050 | $548.05 |
| 250 | $5.00724 | $1,251.81 |
| 500 | $4.69792 | $2,348.96 |
| 1,000 | $4.42514 | $4,425.14 |
| 2,500 | $4.11368 | $10,284.20 |
| 5,000 | $3.91054 | $19,552.70 |











