



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.22700 | $72.27 |
| 30 | $6.36633 | $190.99 |
| 50 | $6.01980 | $300.99 |
| 100 | $5.59800 | $559.80 |
| 250 | $5.11576 | $1,278.94 |
| 500 | $4.80036 | $2,400.18 |
| 1,000 | $4.52224 | $4,522.24 |
| 2,500 | $4.20477 | $10,511.92 |
| 5,000 | $3.99767 | $19,988.35 |











