



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.03200 | $80.32 |
| 30 | $7.08133 | $212.44 |
| 50 | $6.70060 | $335.03 |
| 100 | $6.23600 | $623.60 |
| 250 | $5.70408 | $1,426.02 |
| 500 | $5.35648 | $2,678.24 |
| 1,000 | $5.04981 | $5,049.81 |
| 2,500 | $4.69984 | $11,749.60 |
| 5,000 | $4.47156 | $22,357.80 |











