



0039000040-04-Y4 | |
---|---|
DigiKey Part Number | 0039000040-04-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-04-Y4 |
Description | 4" PRE-CRIMP A2015 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.41200 | $44.12 |
30 | $4.08300 | $122.49 |
50 | $3.93820 | $196.91 |
100 | $3.74970 | $374.97 |
250 | $3.51440 | $878.60 |
500 | $3.34664 | $1,673.32 |
1,000 | $3.18677 | $3,186.77 |
2,500 | $2.98720 | $7,468.00 |
5,000 | $2.84462 | $14,223.10 |









