



0039000038-11-G9-D | |
---|---|
DigiKey Part Number | 0039000038-11-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-11-G9-D |
Description | 11" PRE-CRIMP A2064 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.57300 | $75.73 |
30 | $7.01100 | $210.33 |
50 | $6.76180 | $338.09 |
100 | $6.43740 | $643.74 |
250 | $6.03404 | $1,508.51 |
500 | $5.74594 | $2,872.97 |
1,000 | $5.47156 | $5,471.56 |
2,500 | $5.12906 | $12,822.65 |
5,000 | $4.88437 | $24,421.85 |









