



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.24500 | $52.45 |
| 30 | $4.85067 | $145.52 |
| 50 | $4.67800 | $233.90 |
| 100 | $4.45440 | $445.44 |
| 250 | $4.17520 | $1,043.80 |
| 500 | $3.97576 | $1,987.88 |
| 1,000 | $3.78584 | $3,785.84 |
| 2,500 | $3.54876 | $8,871.90 |
| 5,000 | $3.37943 | $16,897.15 |











