



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.58800 | $45.88 |
| 30 | $4.24500 | $127.35 |
| 50 | $4.09440 | $204.72 |
| 100 | $3.89780 | $389.78 |
| 250 | $3.65332 | $913.33 |
| 500 | $3.47868 | $1,739.34 |
| 1,000 | $3.31261 | $3,312.61 |
| 2,500 | $3.10513 | $7,762.82 |
| 5,000 | $2.95694 | $14,784.70 |











