



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.54100 | $55.41 |
| 30 | $5.13033 | $153.91 |
| 50 | $4.94600 | $247.30 |
| 100 | $4.71010 | $471.01 |
| 250 | $4.41496 | $1,103.74 |
| 500 | $4.20398 | $2,101.99 |
| 1,000 | $4.00321 | $4,003.21 |
| 2,500 | $3.75252 | $9,381.30 |
| 5,000 | $3.57346 | $17,867.30 |











