



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.21800 | $42.18 |
| 30 | $3.90233 | $117.07 |
| 50 | $3.76380 | $188.19 |
| 100 | $3.58380 | $358.38 |
| 250 | $3.35864 | $839.66 |
| 500 | $3.19816 | $1,599.08 |
| 1,000 | $3.04541 | $3,045.41 |
| 2,500 | $2.85467 | $7,136.68 |
| 5,000 | $2.71844 | $13,592.20 |











