0026606030 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 10,770
Unit Price: $5.95084
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,054
Unit Price: $3.78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.11184
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.67094
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.84487
Datasheet
Connector Header Through Hole 3 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026606030

DigiKey Part Number
0026606030-ND
Manufacturer
Manufacturer Product Number
0026606030
Description
CONN HEADER VERT 3POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026606030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
0.720" (18.29mm)
Insulation Height
0.446" (11.33mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.