
0026481231 | |
---|---|
DigiKey Part Number | WM50007-23-ND |
Manufacturer | |
Manufacturer Product Number | 0026481231 |
Description | CONN HEADER VERT 23POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.450" (11.43mm) | |
Contact Length - Post | 0.172" (4.37mm) | |
Overall Contact Length | 0.750" (19.05mm) | |
Insulation Height | 0.128" (3.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.59000 | $27.59 |
10 | $23.41800 | $234.18 |
150 | $19.33747 | $2,900.62 |
600 | $17.53542 | $10,521.25 |
1,050 | $16.85695 | $17,699.80 |
5,100 | $15.08000 | $76,908.00 |




