KK41662 Series RA Tin xx Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0026481152

DigiKey Part Number
WM50027-15-ND
Manufacturer
Manufacturer Product Number
0026481152
Description
CONN HEADER R/A 15POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026481152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.573" (14.55mm)
Contact Length - Post
0.184" (4.67mm)
Overall Contact Length
-
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.67000$16.67
Alternate Length
CONN HEADER R/A 13POS 3.96MM
In-Stock: 0
Unit Price: $15.03000
CONN HEADER R/A 16POS 3.96MM
In-Stock: 0
Unit Price: $17.49000
CONN HEADER R/A 17POS 3.96MM
In-Stock: 0
Unit Price: $18.31000
CONN HEADER R/A 18POS 3.96MM
In-Stock: 0
Unit Price: $19.13000
CONN HEADER R/A 20POS 3.96MM
In-Stock: 0
Unit Price: $17.74000