




0022566087 | |
---|---|
DigiKey Part Number | WM4365-ND |
Manufacturer | |
Manufacturer Product Number | 0022566087 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022566087 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $9.79600 | $97.96 |
25 | $9.18360 | $229.59 |
50 | $8.74560 | $437.28 |
100 | $8.32670 | $832.67 |
250 | $7.80524 | $1,951.31 |
500 | $7.43234 | $3,716.17 |
1,000 | $7.07754 | $7,077.54 |
2,500 | $6.63456 | $16,586.40 |