Image for 0022418074 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022418074

DigiKey Part Number
0022418074-ND
Manufacturer
Manufacturer Product Number
0022418074
Description
CONN RCPT 7POS IDC 24-26AWG TIN
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.