Similar
Similar
Similar
Similar
Similar
Similar



0022284338 | |
|---|---|
DigiKey Part Number | 900-0022284338-ND |
Manufacturer | |
Manufacturer Product Number | 0022284338 |
Description | CONN HEADER VERT 33POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 33 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022284338 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.295" (7.49mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Discontinued at DigiKey | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 929400-01-33 | 3M | 0 | 929400-01-33-ND | $27.87000 | Similar |
| 929400-01-33-RK | 3M | 0 | 929400E-01-33-ND | $26.56000 | Similar |
| 929450-01-33-I | 3M | 0 | 929450-01-33-ND | $69.31000 | Similar |
| 961133-6804-AR | 3M | 0 | 3M155862-33-ND | $23.43000 | Similar |
| BHS-133-G-B | Samtec Inc. | 0 | 612-BHS-133-G-B-ND | $239.16000 | Similar |





