0022284242 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.17490
Datasheet

Similar


3M
In Stock: 0
Unit Price: $21.90000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $20.83000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $52.68000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $18.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.11111
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $188.02000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $49.24556
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $41.16000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $20.42000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.88000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $26.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $11.11000
Datasheet
KK42375 Series Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022284242

DigiKey Part Number
WM50032-24-ND
Manufacturer
Manufacturer Product Number
0022284242
Description
CONN HEADER VERT 24POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.44000$11.44
10$9.74700$97.47
100$8.28220$828.22
500$7.39234$3,696.17
1,000$7.03943$7,039.43
5,000$6.28406$31,420.30
10,000$5.98446$59,844.60
Manufacturers Standard Package