MFR Recommended
Similar




0022011052 | |
|---|---|
DigiKey Part Number | WM9143-ND |
Manufacturer | |
Manufacturer Product Number | 0022011052 |
Description | CONN RCPT HSG 5POS 2.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022011052 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Discontinued at DigiKey | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050375053 | Molex | 6,496 | WM18875-ND | $1.23000 | MFR Recommended |
| 171822-5 | TE Connectivity AMP Connectors | 11,492 | A104957-ND | $5.10000 | Similar |
| 67013-005LF | Amphenol CS (FCI) | 886 | 609-5617-ND | $4.60000 | Similar |






















