Parametric Equivalent
Parametric Equivalent

0019093033 | |
|---|---|
DigiKey Part Number | 0019093033-ND |
Manufacturer | |
Manufacturer Product Number | 0019093033 |
Description | CONN PLUG HSG 3POS 6.71MM |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.264" (6.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0019093033 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.264" (6.71mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0019092036 | Molex | 461 | 23-0019092036-ND | $5.67000 | Parametric Equivalent |
| 0019092039 | Molex | 215 | 23-0019092039-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45034 | $7,351.02 |



