0016020100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 53,255
Unit Price: $1.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.14000
Datasheet
Image for 0016020100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020100

DigiKey Part Number
0016020100-ND
Manufacturer
Manufacturer Product Number
0016020100
Description
CONN SOCKET 32-36AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-36 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes