0016020084 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for 0016020084 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0016020084

DigiKey Part Number
0016020084-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0016020084
Description
CONN SOCKET 32-36AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-36 AWG
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types