0015922080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0015922080
0015922080
0015922080

0015922080

DigiKey Part Number
WM24116-ND
Manufacturer
Manufacturer Product Number
0015922080
Description
CONN PLUG 80POS VERT SOLDER
Customer Reference
Detailed Description
80 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015922080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.