30 Position Receptacle Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015921430

DigiKey Part Number
WM6401-ND
Manufacturer
Manufacturer Product Number
0015921430
Description
CONN RCPT 30POS VERT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0015921430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
30
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$51.71000$51.71
10$43.95200$439.52
25$41.19960$1,029.99
70$38.31100$2,681.77
140$36.48229$5,107.52
280$34.74143$9,727.60
560$33.08420$18,527.15
1,050$31.65027$33,232.78
2,520$29.75664$74,986.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.