917978-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917978-1

DigiKey Part Number
A142480-ND
Manufacturer
Manufacturer Product Number
917978-1
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug White 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917978-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,973
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.93000$15.93
10$13.49900$134.99
25$12.65160$316.29
50$12.04720$602.36
100$11.47240$1,147.24
250$10.75344$2,688.36
500$10.23994$5,119.97
1,000$9.75122$9,751.22
2,500$9.14104$22,852.60
Manufacturers Standard Package