
179956-6 | |
|---|---|
DigiKey Part Number | A29274TR-ND - Tape & Reel (TR) A29274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179956-6 |
Description | CONN SOCKET 10-12AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179956-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.06950 | $1,706.95 |
| 300 | $15.79570 | $4,738.71 |
| 500 | $15.23642 | $7,618.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $14.32425 | $17,189.10 |
| 2,400 | $14.30349 | $34,328.38 |

























