
1123339-1 | |
|---|---|
DigiKey Part Number | 1123339-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123339-1 |
Description | CONN PLUG HSG 32POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123339-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $25.84800 | $258.48 |
| 25 | $24.23040 | $605.76 |
| 50 | $23.07120 | $1,153.56 |
| 100 | $21.96950 | $2,196.95 |
| 300 | $20.33040 | $6,099.12 |
| 500 | $19.61074 | $9,805.37 |
| 1,000 | $18.67522 | $18,675.22 |
| 2,500 | $17.50716 | $43,767.90 |









