



1473793-1 | |
---|---|
DigiKey Part Number | A126068-ND |
Manufacturer | |
Manufacturer Product Number | 1473793-1 |
Description | CONN RCPT HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473793-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $15.11600 | $151.16 |
25 | $14.17200 | $354.30 |
50 | $13.49400 | $674.70 |
100 | $12.84940 | $1,284.94 |
300 | $11.89007 | $3,567.02 |
500 | $11.46912 | $5,734.56 |
1,000 | $10.92178 | $10,921.78 |
2,500 | $10.23846 | $25,596.15 |