
1318620-2 | |
|---|---|
DigiKey Part Number | 1318620-2-ND |
Manufacturer | |
Manufacturer Product Number | 1318620-2 |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318620-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $8.28700 | $82.87 |
| 25 | $7.76440 | $194.11 |
| 50 | $7.39280 | $369.64 |
| 100 | $7.04010 | $704.01 |
| 300 | $6.51443 | $1,954.33 |
| 500 | $6.28352 | $3,141.76 |
| 1,000 | $5.98361 | $5,983.61 |
| 2,500 | $5.60904 | $14,022.60 |


