



1-179552-3 | |
---|---|
DigiKey Part Number | A29559-ND |
Manufacturer | |
Manufacturer Product Number | 1-179552-3 |
Description | CONN PLUG HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179552-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $6.49500 | $64.95 |
25 | $6.08600 | $152.15 |
50 | $5.79540 | $289.77 |
100 | $5.51780 | $551.78 |
400 | $5.00295 | $2,001.18 |
800 | $4.76413 | $3,811.30 |
1,200 | $4.62970 | $5,555.64 |
2,800 | $4.36110 | $12,211.08 |